Cart

1.5KE440CA-AMP

FAGOR 1.5KE440CA-AMP

image shown is a representation only

FAGOR

TVS-DIODE BI 1,5KW 440V DO201
Supplier: Fagor
Matchcode: 1.5KE440CA
Rutronik No.: DTRL9025
Unit Pack: 1500
MOQ: 3000
package: DO201
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2014
0.1597 $
479.10 $

Prices

3,000 0.1597 $
6,000 0.1561 $
9,000 0.1477 $
12,000 0.1406 $
Article with this quantity is not orderable.

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
440 V
Automotive
AEC-Q(101)
Clamping voltag
602 V
Stand-off V Vwm
376 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?