Cart

1.5KE30A-1N6282A AMP

FAGOR 1.5KE30A-1N6282A AMP

image shown is a representation only

FAGOR

TVS-DIODE UNI 1,5KW 30V DO201
Supplier: Fagor
Matchcode: 1.5KE30A
Rutronik No.: DTRL9997
Unit Pack: 1500
MOQ: 3000
package: DO201
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.1686 $
505.80 $

Prices

3,000 0.1686 $
4,500 0.1557 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
30 V
Automotive
AEC-Q(101)
Clamping voltag
41.4 V
Stand-off V Vwm
25.6 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?