Cart

SINTF-ADP-RTI2C

F&S SINTF-ADP-RTI2C

image shown is a representation only

F&S

Apapter / RES Touch via I2C
Supplier: F&S
Matchcode: SINTF ADP RTI2C
Rutronik No.: DISACC1043
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
99.22 $
99.22 $

Prices

1 99.22 $
2 97.42 $
4 96.52 $
7 95.62 $
13 93.82 $

Parameter

Description 1
Adapter
Description 2
I2C Interf
Description 3
flatfoil
Description 4
aStoneA9
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?