Cart

PMOD-SINTF2

F&S PMOD-SINTF2

image shown is a representation only

F&S

PICOMOD3 Adapterplatine SKIT
Supplier: F&S
Matchcode: PICOMOD-SINTF2
Rutronik No.: DISBOA1593
Unit Pack: 1
MOQ: 10
package: BOX
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
226.74 $
2,267.40 $

Parameter

Form factor
PROPRIETAR
Standard
PICOMOD
COMe type
NONE
USB 2.0
2
PATA
CF
Power input
5VDC
Automotive
NO
Package
BOX
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A002A
Customs Tariff No.
85437090990
Country
Germany
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?