Cart

PICOMOD7A-ANCL1-LIN

F&S PICOMOD7A-ANCL1-LIN

image shown is a representation only

F&S

PicoMOD7 256RAM/128Flash LVDS
Supplier: F&S
Matchcode: PICOMOD7A-ANCL1-LIN
Rutronik No.: DISBOA2422
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
214.64 $
214.64 $

Prices

1 214.64 $
2 210.74 $
4 208.79 $
7 206.84 $
13 202.93 $

Parameter

Form factor
PICOMOD
COMe type
NONE
System chipset
S5PV210
Socket type
ONBOARD
Chipset manufac
SAMSUNG
Chipset techno.
ARM
Memory type
DDR2
Memory sockets
ONBOARD
Max.memory size
0.256 GB
Onboard flash
128MB
LVDS onbord
N Y/N
SSD connector
MICROSD
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
0 TO +70°C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
5A002A
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?