Cart

PICOMOD-SINTF7/CABKIT/ADP-NDCU

F&S PICOMOD-SINTF7/CABKIT/ADP-NDCU

image shown is a representation only

F&S

PicoMOD7A Carrierboard SKIT
Supplier: F&S
Matchcode: PICOMOD7A-STARTINTF7
Rutronik No.: DISBOA2296
Unit Pack: 1
MOQ: 1
package: BOX
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
180.77 $
180.77 $

Parameter

Form factor
PROPRIETAR
Standard
PICOMOD
COMe type
NONE
LAN Ports
1
USB 2.0
3
CAN
2
RS232
2
Graphic interfa
TTL
Power input
5VDC
Typ.capacity
235 mAh
Automotive
NO
Package
BOX
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A002A
Customs Tariff No.
84733020000
Country
Germany
Supplier Leadtime
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?