Cart

PICOCOMA5-V2-LIN

F&S PICOCOMA5-V2-LIN

image shown is a representation only

F&S

PicoCOMA5 LIN 128MB/256MB
Supplier: F&S
Matchcode: PICOCOMA5 V2 LIN
Rutronik No.: DISBOA2595
Unit Pack: 1
MOQ: 1
package: 1
Packaging: BOX
On request
129.42 $
129.42 $

Prices

1 129.42 $
2 127.06 $
4 125.89 $
7 124.71 $
13 122.36 $

Parameter

Form factor
PICOCOM
COMe type
NONE
System chipset
VYBRID
Socket type
ONBOARD
Chipset manufac
FREESCALE
Chipset techno.
ARM
Memory type
DDR3
Memory sockets
ONBOARD
Max.memory size
0.256 GB
Onboard flash
128MB
LVDS onbord
N Y/N
SSD connector
NONE
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
0 TO +70°C
Automotive
NO
Package
1
Leadfree Defin.
10
Packaging
BOX
ECCN
5A002A
Customs Tariff No.
84733020000
Country
Germany
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?