Cart

PICOCOMA5-V1-WCE

F&S PICOCOMA5-V1-WCE

image shown is a representation only

F&S

PicoCOMA5 WCE 6.0 128MB/256MB
Supplier: F&S
Matchcode: PICOCOMA5-V1-WCE
Rutronik No.: DISBOA2410
Unit Pack: 1
MOQ: 10
package: 10
Packaging: BOX
On request
92.61 $
926.10 $

Parameter

Form factor
PICOCOM
COMe type
NONE
System chipset
Vybrid
Socket type
ONBOARD
Chipset manufac
FREESCALE
Chipset techno.
ARM
Memory type
DDR3
Memory sockets
ONBOARD
Max.memory size
0.128 GB
Onboard flash
256MB
LVDS onbord
N Y/N
SSD connector
NONE
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
0 TO +70°C
Automotive
NO
Package
10
Leadfree Defin.
4
Packaging
BOX
ECCN
5A002A
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?