PICOCOMA5-V1-W2013

image shown is a representation only
Supplier: F&S
Matchcode: PICOCOMA5 V1 W2013
Rutronik No.: DISBOA2594
Unit Pack: 1
MOQ: 1
package: 10
Packaging: BOX
Parameter
- Form factor
- PICOCOM
- COMe type
- NONE
- System chipset
- VYBRID
- Socket type
- ONBOARD
- Chipset manufac
- FREESCALE
- Chipset techno.
- ARM
- Memory type
- DDR3
- Memory sockets
- ONBOARD
- Max.memory size
- 0.256 GB
- Onboard flash
- 128MB
- LVDS onbord
- N Y/N
- SSD connector
- NONE
- CAN bus
- Y Y/N
- I²C
- y Y/N
- Operating temp.
- 0 TO +70°C
- Automotive
- NO
- Package
- 10
- Leadfree Defin.
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A002A
- Customs Tariff No.
- 84733020000
- Country
- ABC-Code
- A
- Supplier Lead time
- 13 weeks