Cart

PICOCOM4-LIN

F&S PICOCOM4-LIN

image shown is a representation only

F&S

PicoCOM4 Linux, 64MB Flash/RAM
Supplier: F&S
Matchcode: PICOCOM4-LIN
Rutronik No.: DISBOA2113
Unit Pack: 1
MOQ: 10
package: 10
Packaging: INDIVIDUAL
On request
92.89 $
928.90 $

Parameter

Form factor
PICOCOM
COMe type
NONE
System chipset
ARM926EJ
Socket type
ONBOARD
Chipset manufac
SAMSUNG
Chipset techno.
ARM
Memory type
DDR1
Memory sockets
ONBOARD
Max.memory size
0.064 GB
Onboard flash
64MB
LVDS onbord
N Y/N
SSD connector
NONE
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
0 TO +70°C
Automotive
NO
Package
10
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
5A002A
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?