Cart

PCOM-STARTINTERF2

F&S PCOM-STARTINTERF2

image shown is a representation only

F&S

Baseboard for PicoCOM
Supplier: F&S
Matchcode: PICOCOM-STARTINTERF2
Rutronik No.: DISBOA1898
Unit Pack: 1
MOQ: 1
package: BOX
Packaging: INDIVIDUAL
Topseller
In Stock
108.13 $
108.13 $

Prices

1 108.13 $
2 106.16 $
4 105.18 $
7 104.20 $
13 102.23 $

Parameter

Form factor
PROPRIETAR
Standard
PICOCOM
COMe type
NONE
LAN Ports
1
USB 2.0
2
CAN
1
RS232
2
Graphic interfa
TTL
Power input
5VDC/12VDC
Typ.capacity
235 mAh
Automotive
NO
Package
BOX
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?