Cart

NETDCUA9-V1-LIN

F&S NETDCUA9-V1-LIN

image shown is a representation only

F&S

NETDCUA9-V1-LIN
Supplier: F&S
Matchcode: NETDCUA9-V1-LIN
Rutronik No.: DISBOA2812
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
207.69 $
207.69 $

Prices

1 207.69 $
2 203.91 $
4 202.03 $
7 200.14 $
13 196.36 $

Parameter

Form factor
NETDCU
COMe type
NONE
System chipset
ARM
Socket type
ONBOARD
Chipset manufac
FREESCALE
Chipset techno.
ARM
Memory type
DDR3
Memory sockets
ONBOARD
Max.memory size
0.256 GB
Onboard flash
512MB
LVDS onbord
N Y/N
SSD connector
SD
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
0 TO +70°C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84733020000
Country
Germany
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?