Cart

NETDCUA5-SKIT-LIN

F&S NETDCUA5-SKIT-LIN

image shown is a representation only

F&S

NETDCUA5-SKIT-LINUX
Supplier: F&S
Matchcode: NETDCUA5 SKIT LIN
Rutronik No.: DISBOA2590
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
602.50 $
602.50 $

Prices

1 602.50 $
2 591.55 $
4 586.07 $
7 580.59 $
13 569.64 $

Parameter

Form factor
NETDCU
COMe type
NONE
System chipset
VYBRID
Socket type
ONBOARD
Chipset manufac
FREESCALE
Chipset techno.
ARM
Memory type
DDR3
Memory sockets
ONBOARD
Max.memory size
0.256 GB
Onboard flash
128MB
LVDS onbord
N Y/N
SSD connector
SD
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
0 TO +70°C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
5A002A
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?