Cart

NETDCU14-ANCL1-WCE

F&S NETDCU14-ANCL1-WCE

image shown is a representation only

F&S

NETDCU14 256MB RAM/128MB Flash
Supplier: F&S
Matchcode: NETDCU14-ANCL1-WCE
Rutronik No.: DISBOA2399
Unit Pack: 1
MOQ: 10
Packaging: BOX
On request
185.11 $
1,851.10 $

Parameter

Form factor
NETDCU
COMe type
NONE
System chipset
S5PV210
Socket type
ONBOARD
Chipset manufac
SAMSUNG
Chipset techno.
ARM
Memory type
SDR
Memory sockets
ONBOARD
Max.memory size
0.256 GB
Onboard flash
128MB
LVDS onbord
N Y/N
SSD connector
SD
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
0 TO +70°C
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
5A002A
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?