Cart

NETDCU11.2-WCE

F&S NETDCU11.2-WCE

image shown is a representation only

F&S

NETDCU11.2-WCE 128MB,CAN,WCE6.0
Supplier: F&S
Matchcode: NETDCU11.2-WCE
Rutronik No.: DISBOA2445
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
495.39 $
495.39 $

Prices

1 495.39 $
10 400.28 $

Parameter

Form factor
NETDCU
COMe type
NONE
System chipset
PXA270
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
ARM
Memory type
SDR
Memory sockets
ONBOARD
Max.memory size
0.064 GB
Onboard flash
64MB
LVDS onbord
N Y/N
SSD connector
SD
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
0 TO +70°C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
5A002A
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?