Cart

EFUSA9-V2-W13

F&S EFUSA9-V2-W13

image shown is a representation only

F&S

efusA9 Single Core 1GHz
Supplier: F&S
Matchcode: EFUSA9-V2-W13
Rutronik No.: DISBOA2584
Unit Pack: 1
MOQ: 1
Packaging: BOX
Please login
Obsolete Part
Supplier Last Time Buy: 07/01/2022
155.56 $
155.56 $

Prices

1 155.56 $
2 152.73 $
4 151.32 $
7 149.90 $
13 147.08 $
Article with this quantity is not orderable.
Follow-up article
Unit Pack
Unit Price
Stock Info  
F&S EFUSA9R2-V2-W13
F&S

EFUSA9R2-V2-W13

efusA9R2 Single Core 1GHz
Packaging: BOX
1
40 weeks
Allocation
Price, Lead time
Find Alternatives
Datasheet Datasheet

Parameter

Form factor
EFUS
COMe type
NONE
System chipset
i.MX6 SC
Socket type
ONBOARD
Chipset manufac
FREESCALE
Chipset techno.
ARM
Memory type
DDR3
Memory sockets
ONBOARD
Max.memory size
0.512 GB
Onboard flash
256MB
LVDS onbord
Y Y/N
SSD connector
NONE
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
0 TO +70°C
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
5A002A
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?