Cart

ASTONE-ADP-DVI

F&S ASTONE-ADP-DVI

image shown is a representation only

F&S

Adapter RGB to HDMI/DVI
Supplier: F&S
Matchcode: ASTONE ADP DVI
Rutronik No.: DISACC1038
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
62.25 $
62.25 $

Prices

1 62.25 $
2 61.12 $
4 60.54 $
7 59.98 $
13 58.85 $

Parameter

Description 1
Adapter
Description 2
RGB to DVI
Description 3
RGB/HDMI
Description 4
armStone
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?