Cart

ARMSTONEA8-SKIT-WCE

F&S ARMSTONEA8-SKIT-WCE

image shown is a representation only

F&S

armStoneA8 WCE SKIT
Supplier: F&S
Matchcode: ARMSTONEA8-SKIT-WCE
Rutronik No.: DISBOA2425
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
301.59 $
301.59 $

Prices

1 301.59 $
2 296.11 $
4 293.37 $
7 290.63 $
13 285.14 $

Parameter

Form factor
PICO-ITX
Socket type
ONBOARD
System chipset
S5PV210
Memory type
DDR2
PATA ports
0
Onboard graphic
Yx Y/N
Graphic interf.
HDMI/LVDS
SATA ports
0
Memory sockets
ONBOARD
SSD connector
MICRO-SD
miniPCIe
NONE
USB ports
2
COM ports
3
LVDS/eDP
1X LVDS
LVDS type
18BIT
Sound onboard
Y Y/N
Special feature
CAN / I²C
Ethernet
2X
Ethernet type
10/100MB
Ethernet chipse
SAMSUNG
Cooler included
N Y/N
Power input
5V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
0.512 GB
ECCN
5A002A
Customs Tariff No.
84733020000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?