Cart

ARMSTONEA8-512DN2C1G-LIN

F&S ARMSTONEA8-512DN2C1G-LIN

image shown is a representation only

F&S

SBC with Cortex A8 1GHz
Supplier: F&S
Matchcode: ARMSTONEA8-512DN2C1G-LIN
Rutronik No.: DISBOA2214
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
280.37 $
280.37 $

Prices

1 280.37 $
2 275.27 $
4 272.72 $
7 270.17 $
13 265.08 $

Parameter

Form factor
PICO-ITX
Socket type
ONBOARD
System chipset
S5PV210
Memory type
DDR2
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
HDMI/LVDS
SATA ports
0
Memory sockets
ONBOARD
SSD connector
MICRO-SD
miniPCIe
NONE
USB ports
2
COM ports
3
LVDS/eDP
1X LVDS
LVDS type
18BIT
Sound onboard
Y Y/N
Special feature
CAN / I²C
Ethernet
2X
Ethernet type
10/100MB
Ethernet chipse
Samsung
Cooler included
N Y/N
Power input
5V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
0.512 GB
ECCN
5A002A
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?