Cart

ARMSTONEA5-SKIT-W2013

F&S ARMSTONEA5-SKIT-W2013

image shown is a representation only

F&S

armStoneA5 W2013 SKIT
Supplier: F&S
Matchcode: ARMSTONEA5 SKIT W2013
Rutronik No.: DISBOA2601
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
277.93 $
277.93 $

Prices

1 277.93 $
2 272.88 $
4 270.36 $
7 267.83 $
13 262.77 $

Parameter

Form factor
PICO-ITX
Socket type
ONBOARD
System chipset
Vybrid
Memory type
DDR3
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
HDMI/LVDS
SATA ports
0
Memory sockets
ONBOARD
SSD connector
MICRO-SD
miniPCIe
NONE
USB ports
2
COM ports
3
LVDS/eDP
1X LVDS
LVDS type
18BIT
Sound onboard
Y Y/N
Special feature
CAN / I²C
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
FREESCALE
Cooler included
N Y/N
Power input
5V DC
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
1 GB
ECCN
5A002A
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?