Cart

ARMSTONEA5-SKIT-LIN

F&S ARMSTONEA5-SKIT-LIN

image shown is a representation only

F&S

armStoneA5 LIN SKIT
Supplier: F&S
Matchcode: ARMSTONEA5-SKIT-LIN
Rutronik No.: DISBOA2551
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
280.17 $
280.17 $

Prices

1 280.17 $
2 275.08 $
4 272.54 $
7 269.98 $
13 264.89 $

Parameter

Form factor
PICO-ITX
Socket type
ONBOARD
System chipset
Vybrid
Memory type
DDR3
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
HDMI/LVDS
SATA ports
0
Memory sockets
ONBOARD
SSD connector
MICRO-SD
miniPCIe
NONE
USB ports
2
COM ports
3
LVDS/eDP
1X LVDS
LVDS type
18BIT
Sound onboard
Y Y/N
Special feature
CAN / I²C
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
FREESCALE
Cooler included
N Y/N
Power input
5V DC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
1 GB
ECCN
5A002A
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?