Cart

ADP-NT24V

F&S ADP-NT24V

image shown is a representation only

F&S

24V Power Adapter for armStone
Supplier: F&S
Matchcode: ARMSTONE POWER ADAPTER 24V
Rutronik No.: DISPSU1004
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
87.57 $
87.57 $

Prices

1 87.57 $
2 85.38 $
4 83.92 $
7 81.73 $
13 79.54 $

Parameter

PSU standard
ADAPTER
Medical
N Y/N
Fanless
Y Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
20 W
Input voltage
24 V
Output voltage
5 V
PCIe 6pin
NONE
PCIe 6+2pin
NONE
4 pin 3,5 inch
NONE
4 pin 5,25 inch
NONE
15 pin SATA
NONE
ATX
NONE
12V P4/P8
NONE
Fan control
N Y/N
Operating temp.
0-60 °C
Oper.humidity
10 to 90 %
Width
50 mm
Length
50 mm
Height
25 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?