Cart

CALMO TINY J4005, 4GB RAM, 120GB

EXTRA CALMO TINY J4005, 4GB RAM, 120GB

image shown is a representation only

EXTRA

Box PC Calmo TINY J4005
Supplier: EXTRA
Matchcode: 113877
Rutronik No.: DISSYS1199
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
473.32 $
473.32 $

Parameter

Cooling design
FANLESS
System chipset
Intel
Socket type
ONBOARD
Memory type
DDR4
Memory socket
1X SO-DIMM
Max.memory size
16 GB
Onboard graphic
Y Y/N
Graphic interfa
2xDP
SATA ports
2
PATA ports
0
SSD connector
SATA
miniPCIe
NONE
USB ports
4
COM ports
2
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Sound onboard
Y Y/N
Power input
24V DC
System height
34 mm
System width
146.5 mm
System length
164 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84713000000
Country
Germany
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?