Cart

CALMO BIG GX-420CA, 4GB, 120GB SSD

EXTRA

Calmo BIG AMD GX-420CA
Supplier: EXTRA
Matchcode: 83452
Rutronik No.: DISSYS1198
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
1,399.85 $
1,399.85 $

Parameter

Cooling design
FANLESS
System chipset
AMD
Socket type
ONBOARD
Memory type
DDR3
Memory socket
2X SO-DIMM
Max.memory size
16 GB
Onboard graphic
Y Y/N
Graphic interfa
DVI-I/DP
SATA ports
2
PATA ports
0
SSD connector
SATA
miniPCIe
HALF
USB ports
4
COM ports
2
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Realtek
Sound onboard
Y Y/N
Power input
9V-36V
System height
87.5 mm
System width
320 mm
System length
322 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84713000000
Country
Germany
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?