Cart

116239

EXTRA

Calmo R1 19inch 1HE D3433-S
Supplier:
Matchcode: 116239
Rutronik No.: DISSYS1201
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
757.35 $
757.35 $

Parameter

Chassis format
19INCH 1U
System chipset
Intel
No.of CPU socke
1X
CPU installed
i3-7100
Socket type
ONBOARD
Memory type
DDR4
Memory sockets
2X SO-DIMM
Max.memory size
32 GB
Onboard graphic
Y Y/N
Graphic interf.
DVI-D/DP
SATA ports
6
USB ports
8
COM ports
1
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Sound onboard
Y Y/N
Special feature
24/7
HDD/SSD bays
2
Optical drive
NONE
OS installed
NONE
Memory install.
4GB
HDD/SSD install
120GB SSD
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84713000000
Country
Germany
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?