Cart

SIR95-21C/TR10

EVERLIGHT SIR95-21C/TR10

image shown is a representation only

EVERLIGHT

SUBMINIATURE 1.9MM YOKE-LEAD
Supplier: EVERLIGHT
Matchcode: SIR95-21C/TR10
Rutronik No.: IR4854
Unit Pack: 1000
MOQ: 4000
package: R-SUBMINI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1123 $
449.20 $

Prices

4,000 0.1123 $
8,000 0.0942 $

Parameter

Case type
EMITTER
Wavelength (pea
875 nm
Radiant Intens.
2 mW/sr
Forward current
20 mA
Emission Angle
25 Degree
Power dissip
110 mW
Automotive
NO
Package
R-SUBMINI
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.3 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?