Cart

SIR204-A

EVERLIGHT SIR204-A

image shown is a representation only

EVERLIGHT

INFRARED LED 3MM 880NM
Supplier: EVERLIGHT
Matchcode: SIR204-A
Rutronik No.: IR5710
Unit Pack: 1000
MOQ: 5000
package: T 1 3/4
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0834 $
417.00 $

Prices

5,000 0.0834 $
10,000 0.082 $

Parameter

Case type
EMITTER
Wavelength (pea
875 nm
Radiant Intens.
30 mW/sr
Forward current
100 mA
Emission Angle
30 Degree
Power dissip
150 mW
Automotive
NO
Package
T 1 3/4
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.3 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?