Cart

PT91-21B/F10

EVERLIGHT PT91-21B/F10

image shown is a representation only

EVERLIGHT

PHOTOTRANS. 1,9MM LENS FILTER
Supplier: EVERLIGHT
Matchcode: PT91-21B/F10
Rutronik No.: IR4022
Unit Pack: 1000
MOQ: 5000
package: R-GULLWING
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0854 $
427.00 $

Prices

5,000 0.0854 $
8,000 0.0716 $

Parameter

Type
PHOTOTRANS
Max.sensivity
940 nm
Sens.range min
730 nm
Sens.range max.
1100 nm
Photo curr.min.
1000 µA
Rise/Fall time
15000 ns
Package
R-GULLWING
SMD/THT
SMD
Dark current
100 nA
Packaging
BULK
Automotive
NO
Forward V/Vceo
30 V
Reverse V/Veco
5 V
V(CEO)
30 V
Power dissip
75 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?