Cart

PT2559B/L2

EVERLIGHT PT2559B/L2

image shown is a representation only

EVERLIGHT

PHOTOTRANSISTOR, BASE, SIDEVIEW
Supplier: EVERLIGHT
Matchcode: PT2559B/L2
Rutronik No.: IR3786
Unit Pack: 500
MOQ: 26500
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0696 $
1,844.40 $

Parameter

Type
PHOTOTRANS
Max.sensivity
940 nm
Sens.range min
760 nm
Sens.range max.
1100 nm
Photo curr.min.
129 µA
Rise/Fall time
15000 ns
Package
SIDEVIEW
Photo curr.max.
1085 µA
SMD/THT
THT
Dark current
100 nA
Packaging
BULK
Automotive
NO
Forward V/Vceo
30 V
Reverse V/Veco
5 V
V(CEO)
30 V
Power dissip
75 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?