Cart

PT204-6C

EVERLIGHT PT204-6C

image shown is a representation only

EVERLIGHT

PHOTOTRANSISTOR T 1, CLEAR
Supplier: EVERLIGHT
Matchcode: PT204-6C
Rutronik No.: IR4853
Unit Pack: 1000
MOQ: 20000
package: T 1
Packaging: BULK
On request
0.0485 $
970.00 $

Parameter

Type
PHOTOTRANS
Max.sensivity
940 nm
Sens.range min
400 nm
Sens.range max.
1100 nm
Photo curr.min.
700 µA
Rise/Fall time
15000 ns
Package
T 1
SMD/THT
THT
Dark current
100 nA
Packaging
BULK
Automotive
NO
Forward V/Vceo
30 V
Reverse V/Veco
5 V
V(CEO)
30 V
Power dissip
75 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?