Cart

PT17-21C/L41/TR8

EVERLIGHT PT17-21C/L41/TR8

image shown is a representation only

EVERLIGHT

PHOTOTRANSISTOR 0805 CLEAR
Supplier: EVERLIGHT
Matchcode: PT17-21C/L41/TR8
Rutronik No.: IR3411
Unit Pack: 3000
MOQ: 9000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0404 $
363.60 $

Parameter

Type
PHOTOTRANS
Max.sensivity
940 nm
Sens.range min
400 nm
Sens.range max.
1100 nm
Photo curr.min.
300 µA
Rise/Fall time
15000 ns
Package
0805
SMD/THT
SMD
Dark current
100 nA
Packaging
REEL
Automotive
NO
Forward V/Vceo
30 V
Reverse V/Veco
5 V
V(CEO)
30 V
Power dissip
75 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?