Cart

PT11-21B/L41/TR8

EVERLIGHT PT11-21B/L41/TR8

image shown is a representation only

EVERLIGHT

PHOTOTRANSISTOR 1206 W.LENS
Supplier: EVERLIGHT
Matchcode: PT11-21B/L41/TR8
Rutronik No.: IR5705
Unit Pack: 2000
MOQ: 10000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0494 $
494.00 $

Prices

10,000 0.0494 $
12,000 0.0415 $

Parameter

Type
PHOTOTRANS
Max.sensivity
940 nm
Sens.range min
400 nm
Sens.range max.
1100 nm
Photo curr.min.
300 µA
Rise/Fall time
15000 ns
Package
1206
SMD/THT
SMD
Dark current
100 nA
Packaging
REEL
Automotive
NO
Forward V/Vceo
30 V
Reverse V/Veco
5 V
V(CEO)
30 V
Power dissip
75 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?