Cart

PLT133/T8

EVERLIGHT PLT133/T8

image shown is a representation only

EVERLIGHT

PHOTOLINK TRANSMITER FIBEROPTIC
Supplier: EVERLIGHT
Matchcode: PLT133/T8
Rutronik No.: IR6282
Unit Pack: 60
MOQ: 4080
package: T8
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.4616 $
1,883.33 $

Parameter

Case type
FIBER
Wavelength (pea
660 nm
Radiant Intens.
650 mW/sr
Rise/Fall time
0.12 µs
Automotive
NO
Package
T8
Reverse voltage
3 V
Forward voltage
5 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?