Cart

PLR135/T8

EVERLIGHT PLR135/T8

image shown is a representation only

EVERLIGHT

PHOTOLINK RECEIVER FIBEROPTIC
Supplier: EVERLIGHT
Matchcode: PLR135/T8
Rutronik No.: IR5715
Unit Pack: 60
MOQ: 480
package: T8
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.8425 $
404.40 $

Parameter

Type
FIBER
Sens.range max.
650 nm
Rise/Fall time
10 ns
Package
T8
SMD/THT
THT
Packaging
BULK
Automotive
NO
Op.temp.min.
-20 °C
Op.temp.max.
70 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?