Cart

PD91-21C/TR10

EVERLIGHT PD91-21C/TR10

image shown is a representation only

EVERLIGHT

PIN-PHOTODIODE LENS RG-WING
Supplier: EVERLIGHT
Matchcode: PD91-21C/TR10
Rutronik No.: IR6261
Unit Pack: 1000
MOQ: 2000
package: RG LENS
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.2521 $
504.20 $

Prices

2,000 0.2521 $
3,000 0.2113 $
8,000 0.2075 $

Parameter

Type
PHOTODIODE
Max.sensivity
980 nm
Sens.range min
400 nm
Sens.range max.
1200 nm
Rise/Fall time
6 ns
Package
RG LENS
SMD/THT
SMD
Dark current
10 nA
Packaging
BOX
Automotive
NO
Reverse V/Veco
32 V
Power dissip
150 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?