Cart

PD91-21B/TR10

EVERLIGHT PD91-21B/TR10

image shown is a representation only

EVERLIGHT

PIN-PHOTODIODE LENS RG-WING
Supplier: EVERLIGHT
Matchcode: PD91-21B/TR10
Rutronik No.: IR3905
Unit Pack: 1000
MOQ: 4000
package: RG LENS
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1522 $
608.80 $

Prices

4,000 0.1522 $
6,000 0.1493 $

Parameter

Type
PHOTODIODE
Max.sensivity
940 nm
Sens.range min
730 nm
Sens.range max.
1100 nm
Rise/Fall time
6 ns
Package
RG LENS
SMD/THT
SMD
Dark current
10 nA
Packaging
REEL
Automotive
NO
Reverse V/Veco
32 V
Power dissip
150 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?