Cart

PD638B

EVERLIGHT PD638B

image shown is a representation only

EVERLIGHT

PIN-PHOTODIODE, FLAT, SIDEVIEW
Supplier: EVERLIGHT
Matchcode: PD638B
Rutronik No.: IR4589
Unit Pack: 500
MOQ: 2000
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2044 $
408.80 $

Prices

2,000 0.2044 $
5,000 0.2005 $

Parameter

Type
PHOTODIODE
Max.sensivity
940 nm
Sens.range min
840 nm
Sens.range max.
1100 nm
Photo curr.min.
10.2 µA
Rise/Fall time
50 ns
Package
SIDEVIEW
SMD/THT
THT
Dark current
5 nA
Packaging
BULK
Automotive
NO
Reverse V/Veco
32 V
Power dissip
150 mW
Op.temp.min.
-40 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?