Cart

PD42-21C/TR8

EVERLIGHT PD42-21C/TR8

image shown is a representation only

EVERLIGHT

PIN-PHOTODIODE 1,8MM LENS CLEAR
Supplier: EVERLIGHT
Matchcode: PD42-21C/TR8
Rutronik No.: IR5516
Unit Pack: 1000
MOQ: 2000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2095 $
419.00 $

Prices

2,000 0.2095 $
8,000 0.1757 $

Parameter

Type
PHOTODIODE
Max.sensivity
940 nm
Sens.range min
400 nm
Sens.range max.
1100 nm
Photo curr.min.
36 µA
Rise/Fall time
45 ns
Package
1210
SMD/THT
SMD
Detection angle
160 °
Dark current
5 nA
Packaging
REEL
Automotive
NO
Reverse V/Veco
32 V
Power dissip
150 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?