Cart

PD333-3B/H0/L2

EVERLIGHT PD333-3B/H0/L2

image shown is a representation only

EVERLIGHT

PIN-PHOTODIODE 5MM, FILTER
Supplier: EVERLIGHT
Matchcode: PD333-3B/H0/L2
Rutronik No.: IR4299
Unit Pack: 500
MOQ: 20000
package: T 1 3/4
Packaging: BULK
On request
On request
On request

Parameter

Type
PHOTODIODE
Max.sensivity
940 nm
Sens.range min
840 nm
Sens.range max.
1100 nm
Photo curr.min.
25 µA
Rise/Fall time
45 ns
Package
T 1 3/4
SMD/THT
THT
Dark current
5 nA
Packaging
BULK
Automotive
NO
Reverse V/Veco
32 V
Power dissip
150 mW
Op.temp.min.
-40 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?