Cart

PD204-6B/TR1(R)

EVERLIGHT PD204-6B/TR1(R)

image shown is a representation only

EVERLIGHT

PIN-PHOTODIODE 3MM, FILTER
Supplier: EVERLIGHT
Matchcode: PD204-6B/TR1(R)
Rutronik No.: IR2856
Unit Pack: 2000
MOQ: 6000
package: T 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0804 $
482.40 $

Prices

6,000 0.0804 $
8,000 0.0673 $

Parameter

Type
PHOTODIODE
Max.sensivity
940 nm
Sens.range min
840 nm
Sens.range max.
1100 nm
Photo curr.min.
1 µA
Rise/Fall time
6 ns
Package
T 1
SMD/THT
THT
Dark current
10 nA
Packaging
REEL
Automotive
NO
Reverse V/Veco
32 V
Power dissip
150 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?