Cart

PD204-6B

EVERLIGHT PD204-6B

image shown is a representation only

EVERLIGHT

PHOTODIODE 3mm 940NM FILTER
Supplier: EVERLIGHT
Matchcode: PD204-6B
Rutronik No.: IR2772
Unit Pack: 1000
MOQ: 20000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0629 $
1,258.00 $

Parameter

Type
PHOTODIODE
Max.sensivity
940 nm
Sens.range min
840 nm
Sens.range max.
1100 nm
Photo curr.min.
32 µA
Rise/Fall time
6 ns
Package
THT
Photo curr.max.
170 µA
SMD/THT
T1
Dark current
10 nA
Packaging
BULK
Automotive
NO
Reverse V/Veco
32 V
Power dissip
150 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414090900
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?