Cart

ITR9809-F/T

EVERLIGHT

Photomicrosensor Transmissive
Supplier: EVERLIGHT
Matchcode: ITR9809-F/T
Rutronik No.: ICIN3461
Unit Pack: 80
MOQ: 3040
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.2207 $
670.93 $

Prices

3,040 0.2207 $
5,040 0.2165 $

Parameter

Interface
0.4
Resolution
50 bits
Accuracy
75
If
20 mA
t rise
20 µs
Vcc(min)
5 V
Vcc(max)
30 V
Top(min)
-25 °C
Top(max)
85 °C
Mounting
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?