Cart

ITR20510-TR8

EVERLIGHT

REFLECTIVE SENSOR
Supplier: EVERLIGHT
Matchcode: ITR20510-TR8
Rutronik No.: IR4434
Unit Pack: 800
MOQ: 800
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 10/17/2016
0.1787 $
142.96 $

Prices

800 0.1787 $
5,600 0.1753 $

Parameter

I(FSM)
50 mA
Top(max)
85 °C
V(R)
5 V
V(CEO)
30 V
I(C)
50 mA
Top(min)
-25 °C
Mounting
SMD
Automotive
NO
Package
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?