Cart

IRM-8601M2

EVERLIGHT IRM-8601M2

image shown is a representation only

EVERLIGHT

IR RECEIVER MODULE 38KHZ
Supplier: EVERLIGHT
Matchcode: IRM-8601M2
Rutronik No.: IR5634
Unit Pack: 250
MOQ: 1750
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2544 $
445.20 $

Prices

1,750 0.2544 $
2,000 0.2134 $
5,000 0.2094 $

Parameter

Type
IRRECEIVER
Carrier freq.
38 kHz
Supply volt min
2.7 V
Supply volt max
5.5 V
Supply current
3 mA
Viewing angle
90 °
Sensitivity
940 mW/m²
Op.temp.min.
-30 °C
Op.temp.max.
85 °C
SMD/THT
THT
Automotive
NO
Package
SIDEVIEW
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?