Cart

IRM-6638M3

EVERLIGHT IRM-6638M3

image shown is a representation only

EVERLIGHT

INFRARED RECEIVER MODULE 38KHZ
Supplier: EVERLIGHT
Matchcode: IRM-6638M3
Rutronik No.: IR5997
Unit Pack: 250
MOQ: 1500
package: TOP VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2498 $
374.70 $

Parameter

Type
IRRECEIVER
Burst type
Standard
Carrier freq.
38 kHz
Supply volt min
2.7 V
Supply volt max
5.5 V
Supply current
0.4 mA
Viewing angle
100 °
Power consumpt.
3.6 mW
Op.temp.min.
-20 °C
Op.temp.max.
80 °C
SMD/THT
SMD
Automotive
NO
Package
TOP VIEW
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?