Cart

IRM-3636T

EVERLIGHT IRM-3636T

image shown is a representation only

EVERLIGHT

IR RECEIVER MODULE 36KHZ
Supplier: EVERLIGHT
Matchcode: IRM-3636T
Rutronik No.: IR4850
Unit Pack: 250
MOQ: 2000
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1895 $
379.00 $

Prices

2,000 0.1895 $
5,000 0.186 $

Parameter

Type
IRRECEIVER
Burst type
Standard
Carrier freq.
36 kHz
Supply volt min
2.7 V
Supply volt max
5.5 V
Supply current
1.2 mA
Viewing angle
90 °
Sensitivity
940 mW/m²
Op.temp.min.
-25 °C
Op.temp.max.
80 °C
SMD/THT
THT
Automotive
NO
Package
SIDEVIEW
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?