Cart

IRM-2638F12

EVERLIGHT IRM-2638F12

image shown is a representation only

EVERLIGHT

IR RECEIVER MODULE 38KHZ, BEND
Supplier: EVERLIGHT
Matchcode: IRM-2638F12
Rutronik No.: IR4663
Unit Pack: 250
MOQ: 6250
package: SPECIAL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3014 $
1,883.75 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Type
IRRECEIVER
Burst type
Standard
Carrier freq.
38 kHz
Supply volt min
4.5 V
Supply volt max
5.5 V
Supply current
1.2 mA
Viewing angle
90 °
Sensitivity
940 mW/m²
Power consumpt.
6 mW
Op.temp.min.
-25 °C
Op.temp.max.
80 °C
SMD/THT
THT
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?