Cart

IRM-2638

EVERLIGHT IRM-2638

image shown is a representation only

EVERLIGHT

IR RECEIVER MODULE 38KHZ, SIDE
Supplier: EVERLIGHT
Matchcode: IRM-2638
Rutronik No.: IR4889
Unit Pack: 250
MOQ: 6750
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2014
0.2824 $
1,906.20 $
Obsolete article with this quantity is not orderable.

Parameter

Type
IRRECEIVER
Burst type
Standard
Carrier freq.
38 kHz
Supply volt min
4.5 V
Supply volt max
5.5 V
Supply current
1.2 mA
Viewing angle
90 °
Sensitivity
940 mW/m²
Power consumpt.
6 mW
Op.temp.min.
-25 °C
Op.temp.max.
80 °C
SMD/THT
THT
Automotive
NO
Package
SIDEVIEW
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?