Cart

IR958-8P

EVERLIGHT IR958-8P

image shown is a representation only

EVERLIGHT

INFRARED-DIODE SIDEL. PINK LENS
Supplier: EVERLIGHT
Matchcode: IR958-8P
Rutronik No.: IR4187
Unit Pack: 1000
MOQ: 23000
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0845 $
1,943.50 $

Parameter

Case type
EMITTER
Wavelength (pea
950 nm
Forward current
20 mA
Emission Angle
22 Degree
Power dissip
75 mW
Automotive
NO
Package
SIDEVIEW
Reverse voltage
6 V
T(A) min
-25 °C
Forward voltage
1.5 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?