Cart

IR95-21C/TR7

EVERLIGHT IR95-21C/TR7

image shown is a representation only

EVERLIGHT

1,9MM-SMD EMITTER GULLWING
Supplier: EVERLIGHT
Matchcode: IR95-21C/TR7
Rutronik No.: IR3090
Unit Pack: 1000
MOQ: 5000
package: SUBMINI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.094 $
470.00 $

Prices

5,000 0.094 $
8,000 0.0787 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
3 mW/sr
Forward current
20 mA
Emission Angle
25 Degree
Power dissip
130 mW
Automotive
NO
Package
SUBMINI
Reverse voltage
5 V
T(A) min
-25 °C
Forward voltage
1.2 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?